Print Page
Image is for illustrative purposes only. Please refer to product description.
392 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.652 |
5+ | Kč45.395 |
10+ | Kč42.134 |
20+ | Kč40.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46A-0
Order Code2834079
Technical Datasheet
Connector TypeBattery Clip
Current Rating50A
Jaw Opening Max29mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Miniature battery clip with red insulator.
- Crimp or solder connection
- Connects to wire up to 10AWG
- Copper-plated steel construction
- Compatible with Mueller BU-46PR and BU-46PR-xL series insulators
- Length: 74mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
29mm
Product Range
-
Current Rating
50A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01295