Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3925-2
Order Code4566288
Product RangeBU-P3925 Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87.780 |
5+ | Kč85.272 |
10+ | Kč79.504 |
20+ | Kč68.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3925-2
Order Code4566288
Product RangeBU-P3925 Series
Technical Datasheet
Accessory TypeStandard Plunger Clip
For Use WithTest Lead Wire
Product RangeBU-P3925 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-P3925-2 is a red colour standard plunger clip. It can be installed to wire up to 20AWG with a jacket as large as φ .09” (2.3mm) via solder connection.
- Beryllium copper contact, 304 stainless-steel spring, glass-filled nylon housing
- Overall length 2.35” (59.7mm), hook ID = .09” (2.3mm)
- Hook attaches to leads up to 0.060” (1.5mm)
- 5A current rating, hands-free testing to 300VRMS voltage rating
- Temperature range from -40°F (-40°C) to 221°F (105°C)
Technical Specifications
Accessory Type
Standard Plunger Clip
Product Range
BU-P3925 Series
For Use With
Test Lead Wire
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032