Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč187.097 |
5+ | Kč179.824 |
10+ | Kč171.046 |
20+ | Kč165.026 |
Price for:Each
Minimum: 1
Multiple: 1
Kč187.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-X15400-2
Order Code3228893
Technical Datasheet
Connector TypeBattery Clip
Current Rating200A
Jaw Opening Max38.1mm
Insulator ColourRed
Product Range-
Product Overview
Red colour large, polyethylene (PE) coated battery clip.
- Overall length is 6.8” (173mm), overall width is 1.2” (30mm), overall height is 4.5” (114mm)
- Connects to wire up to 1AWG via crimp or solder connection
- PE coated steel handles and Solid copper jaws
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
38.1mm
Product Range
-
Current Rating
200A
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1536