Print Page
Image is for illustrative purposes only. Please refer to product description.
684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč169.792 |
25+ | Kč153.239 |
50+ | Kč139.696 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč169.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-001-0003
Order Code1503146
Technical Datasheet
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness75µm
Product Overview
MP-001-0003 pink antistatic bag is a protective solution for electrostatic discharge (ESD)-sensitive components, made from low-density polyethylene (LDPE). Measuring 4" x 6", this bag features heat-sealable closure and ensures quick static decay of 0.05 seconds. It meets MIL Spec 81705-B, offering secure, reliable protection for electronic items in ESD-sensitive environments.
- Low-density polyethylene material offers both flexibility and strength
- Enables secure closure to maintain a static-free environment
- Fast static decay
- Easy to identify and distinguish from other types of bags
- Complies with MIL Spec 81705-B for ESD safety
Technical Specifications
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
75µm
Length - Imperial
6"
Length - Metric
152.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21