Print Page
Image is for illustrative purposes only. Please refer to product description.
481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč187.348 |
25+ | Kč169.039 |
50+ | Kč153.991 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč187.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-010-0001
Order Code1503124
Technical Datasheet
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness76.2µm
Product Overview
MP-010-0001 antistatic bag is a shielding, metal-in bag designed to protect sensitive electronic components from electrostatic discharge (ESD). With dimensions of 76.2mm x 127mm, it features a semi-transparent design for easy identification of contents and a durable four-layer construction for superior static protection.
- Effective shielding
- Four-layer protection ensures safety from internal and external static charges
- Semi-transparent design allows for quick identification of stored items
- Compact size
- Provides a secure closure to maintain an anti-static environment
Technical Specifications
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
76.2µm
Length - Imperial
5"
Length - Metric
127mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15