Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč196.126 |
25+ | Kč157.001 |
50+ | Kč140.699 |
Price for:Each
Minimum: 1
Multiple: 1
Kč196.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0062MP
Order Code596218
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial1.5"
External Height - Metric38mm
External Width - Imperial3.94"
External Width - Metric100mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CB-2 is a pre-assembled Component Box ideal for small components.
- Strong yet light weight
- Conductive coated, E flute cardboard
- Pink anti-static foam lined
- Conforms to EN100 015-1
- <lt/>10⁵Ω/sq Surface resistivity
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
38mm
External Width - Metric
100mm
External Depth - Metric
-
SVHC
No SVHC (17-Dec-2014)
External Height - Imperial
1.5"
External Width - Imperial
3.94"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032