Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No027-0035MP
Order Code3703332
Product RangeCorstat Pre-Assembled Chip Box
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130.918 |
25+ | Kč120.133 |
50+ | Kč101.825 |
Price for:Each
Minimum: 1
Multiple: 1
Kč130.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No027-0035MP
Order Code3703332
Product RangeCorstat Pre-Assembled Chip Box
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial5.51"
External Width - Metric140mm
External Depth - Imperial1.57"
External Depth - Metric40mm
Product RangeCorstat Pre-Assembled Chip Box
SVHCTo Be Advised
Product Overview
The CH-40 is a pre-assembled Chip Box with static shielding and physical protection for shipping SIMMs, DIMMs and other sensitive semiconductors. It is made in E flute material, Corstat® coated both sides, printed with ESD logo and supplied fully assembled with high density conductive foam.
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
15mm
External Width - Metric
140mm
External Depth - Metric
40mm
SVHC
To Be Advised
External Height - Imperial
0.59"
External Width - Imperial
5.51"
External Depth - Imperial
1.57"
Product Range
Corstat Pre-Assembled Chip Box
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014