Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.318 |
25+ | Kč235.250 |
50+ | Kč199.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč256.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0034
Order Code1687897
Technical Datasheet
Lead Length1.5m
Ground Cord ColourBlack
Ground TerminalsRing
End To Ground Resistance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 067-0034 is a black Straight Earth Lead with 10mm stud to ring terminal. For use within EPA's.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Lead Length
1.5m
Ground Terminals
Ring
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019142