Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,762.060 |
5+ | Kč2,639.168 |
10+ | Kč2,423.731 |
Product Information
Product Overview
The 069-0007 is an ESD black Workstation Kit. Reflection breaking surface to reduce glare and improve operator comfort. Protection against small collisions thanks to natural resilience of rubber. Prevention of sliding of delicate components thanks to excellent friction coefficient. Heat-resistant rubber does not melt or burn coming into contact with hot metal parts or soldering debris. This product resists most oils. Suitable for loose laying, does not require application with adhesive. Good resistance to scratches and excellent flexibility and comfort.
- Antistatic-coated ESD protected area sign
- Earth bonding plug incorporates a 3 x 10mm male stud for connection grounding wire
- Hypo allergenic fabric wrist strap, adjustable for any size of wrist
- Coiled earth lead, excellent quality for use with any kind of wrist band
- Straight earth lead, excellent quality for use with any kind of field service kit or table mat
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Contents
700 x 1000mm ESD matting with 10mm stud in each corner, ESD Protected area vinyl sign, Earth bonding plug with 3 x 10mm stud, 10mm Hypo allergenic fabric adjustable wrist strap, 10mm Coiled earth lead, 10mm Straight lead, Instruction leaflet.
Technical Specifications
ESD Mat,Sign,Earth Plug,Wrist Strap,2 Leads,Clip, UK Plug
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate