89 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč838.926 |
10+ | Kč706.504 |
25+ | Kč654.588 |
Product Information
Product Overview
082-0002F2 conductive rubber mat is designed to provide superior protection for sensitive electronic components. Measuring 500mm W x 700mm L, this black mat is made from high-quality conductive rubber, ensuring effective dissipation of static charges and preventing electrostatic discharge (ESD) damage. Ideal for use in electronics assembly, repair, or testing environments, it creates a safe working surface by grounding static electricity. The mat’s durable, flexible design ensures long-lasting performance, while its non-slip surface provides stability during use. Perfect for professionals handling sensitive equipment, this mat is essential for ESD safety and protection.
- ESD conductive matting with excellent heat and chemical resistance
- 10mm press stud in each corner
- Suitable for laying on workbenches
- Ideal for use with ESD workstations to enhance safety and protect delicate electronics
Technical Specifications
Conductive Mat
Rubber
Stud
19.7"
500mm
500mm
Dissipative
No SVHC (21-Jan-2025)
Black
4 10mm Snap Studs
700mm
27.6"
2mm
700mm
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate