Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0030F2
Order Code1687914
Product RangeMulticomp ESD Matting
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,432.820 |
5+ | Kč1,367.612 |
10+ | Kč1,337.266 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,432.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0030F2
Order Code1687914
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBeige
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type4 10mm Snap Studs
Length600mm
Width - Imperial23.6"
External Width900mm
Length - Imperial35.4"
Thickness2mm
Width - Metric600mm
Length - Metric900mm
Mat FeaturesDissipative
Product RangeMulticomp ESD Matting
Product Overview
The 082-0030F2 is a high quality ESD Bench Matting with beige textured finish and reflection breaking surface to reduce glare and improve operator comfort. Protection against small collisions and prevents sliding of delicate components with natural resilience of rubber and excellent friction coefficient. Resistance to chemical agents normally used for maintenance and resists most oils.
- Good resistance to scratches
- Excellent flexibility and comfort
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
4 10mm Snap Studs
Width - Imperial
23.6"
Length - Imperial
35.4"
Width - Metric
600mm
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Beige
Ground Terminals
Stud
Length
600mm
External Width
900mm
Thickness
2mm
Length - Metric
900mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.337189