Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0318
Order Code2921892
Product RangeMulticomp ESD Matting
Technical Datasheet
2 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,871.219 |
5+ | Kč1,786.198 |
10+ | Kč1,746.571 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,871.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0318
Order Code2921892
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type1 10mm Snap Stud
Width - Imperial3.9ft
Length1200mm
External Width600mm
Length - Imperial23.6"
Width - Metric1.2m
Thickness3mm
Length - Metric600mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
Product Overview
The Multicomp 082-0318 is a 3-layer, smooth finish ESD bench mat made from anti-static (conductive) and static-dissipative material with synthetic rubber. All bench mates come with 10mm studs in each corner.
- 3mm thick double-layer structure
- 1.25mm thick static-dissipative surface layer
- 0.5mm conductive middle layer
- Smooth finish
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
1 10mm Snap Stud
Length
1200mm
Length - Imperial
23.6"
Thickness
3mm
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Grey
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Width - Metric
1.2m
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3