Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,684.373 |
5+ | Kč1,619.666 |
10+ | Kč1,587.313 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,684.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No108-4003
Order Code1735511
Technical Datasheet
Clothing StyleLab Coat
Clothing ColourWhite
Clothing SizeX Large
Clothing Material65% Polyester, 33% Cotton and 2% Conductive Filament
Gender-
Age Group-
Product Range-
Product Overview
The 108-4003 is a X-large size white ESD Lab Coat with long sleeves. It is made from 65% polyester, 33% cotton and 2% conductive filament. It is light weight and comfortable have the ESD symbol on left sleeve. Press stud fastenings down the front of the lab coat and 2 adjustable press stud closure on the sleeves. It is machine washable up to 60°C.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Clothing Style
Lab Coat
Clothing Size
X Large
Gender
-
Product Range
-
Clothing Colour
White
Clothing Material
65% Polyester, 33% Cotton and 2% Conductive Filament
Age Group
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:61033300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42