Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč530.442 |
5+ | Kč510.127 |
10+ | Kč499.844 |
Product Information
Product Overview
109-0919 ESD gloves are designed to provide excellent protection against electrostatic discharge (ESD) in sensitive environments. Made from durable white PU (Polyurethane) material, these gloves feature a knit wrist for a secure, comfortable fit. With an ESD-safe construction, they help prevent static buildup while handling electronic components, ensuring optimal safety and performance. The pack contains 10 gloves, each in size XL, making them ideal for use in electronics manufacturing, assembly, or repair. These gloves offer both functionality and comfort, ensuring a reliable and protective solution for ESD-sensitive tasks.
- Super-conductive threads for static safety
- This glove has a polyurethane coated fingertip to provide anti-slip grip
- Avoids finger prints and can be laundered for re-use
Technical Specifications
-
XL
PU (Polyurethane)
-
Knit Wrist
White
Multicomp ESD PU Tip Gloves
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate