Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11-19 TSS
Order Code1169596
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeN Type
Connector GenderJack
Impedance50ohm
Product Range-
Product Overview
The 11-19 TSS is a Straight Socket with silver plated beryllium copper contact, silver plated brass body and PTFE insulated as per ASTM D1457 and ASTM 1710 standards. This RF/coaxial N-connector can be mounted on PCB and has solder type termination.
- 50Ω Impedance
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Jack
Product Range
-
Operating Frequency Min
-
Connector Type
N Type
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00283