Print Page
Image is for illustrative purposes only. Please refer to product description.
2,734 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč56.681 |
25+ | Kč37.871 |
100+ | Kč31.601 |
150+ | Kč25.832 |
250+ | Kč20.265 |
1000+ | Kč19.863 |
1500+ | Kč19.462 |
2500+ | Kč19.061 |
Price for:Each
Minimum: 5
Multiple: 5
Kč283.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 13644 normal wall Heat Shrink Tubing is manufactured from black, halogen-free, modified radiation cross-linked polyolefin. The specially designed halogen-free formulation makes this tubing very flexible and shrinks at a lower temperature. Suitable for applications where temperature sensitive components protection and quick shrinkage is required. Offers good mechanical and electrical performance.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 13644
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742