Print Page
Image is for illustrative purposes only. Please refer to product description.
1,685 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.742 |
15+ | Kč50.411 |
25+ | Kč42.134 |
100+ | Kč34.360 |
150+ | Kč27.086 |
250+ | Kč26.585 |
1000+ | Kč26.083 |
1500+ | Kč25.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13645
Order Code1008441
Technical Datasheet
I.D. Supplied - Imperial0.095"
I.D. Supplied - Metric2.4mm
Product Overview
13645 heat shrink tubing is designed for insulation and protection of wires and connections in various electrical applications. With a shrink ratio of 2:1 and an internal diameter of 2.4 mm (0.095 inches), this black tubing is flexible and durable, making it ideal for both professional and DIY projects. Supplied in a length of 16.4 ft (5 m), it offers ample material for multiple uses.
- Provides a snug fit around components, ensuring secure insulation and protection
- Versatile sizing for a range of wire and cable applications
- Offers a professional appearance while providing UV protection and resistance to abrasion
- Ample length for various projects, reducing waste and ensuring you have enough material on hand
- Simply heat the tubing to achieve a tight seal, making installation quick and efficient
Technical Specifications
I.D. Supplied - Imperial
0.095"
I.D. Supplied - Metric
2.4mm
Technical Docs (2)
Alternatives for 13645
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308