Print Page
Image is for illustrative purposes only. Please refer to product description.
551 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.625 |
10+ | Kč90.790 |
25+ | Kč80.005 |
50+ | Kč71.478 |
100+ | Kč62.449 |
250+ | Kč61.195 |
500+ | Kč59.941 |
1000+ | Kč58.687 |
Price for:Each
Minimum: 1
Multiple: 1
Kč117.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 13650 Heat Shrink Tubing from Pro-Power is manufactured with modified radiation cross-linked polyolefin. The specially designed halogen free formulation makes this tubing very flexible and shrink at lower temperature. Suitable for applications where temperature sensitive components protection and quick shrinkage is required. Has good mechanical and electrical performances.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Alternatives for 13650
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088