Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13A PLUG RED
Order Code8673039
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating13A
Connector ColourRed
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 13A PLUG RED
4 Products Found
Product Overview
The 13A PLUG RED is a 13A red quick-fit Main Plug. High quality plug manufactured from robust nylon. The plug has a screwless cord-grip which makes installation quick and easy. BS1363/A approved.
Applications
Industrial
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
Red
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048