Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17030N.079
Order Code2663571
Product RangeAdvanced
Technical Datasheet
318 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč218.196 |
5+ | Kč193.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč218.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17030N.079
Order Code2663571
Product RangeAdvanced
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial4.69"
External Height - Metric119mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial11.02"
External Depth - Metric280mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Multicomp Pro 17030N.079 Storage Case is a robust storage solution made from polypropylene, offering excellent durability and impact resistance. This black case is designed for versatile use, ideal for safely storing and transporting tools, equipment, or delicate components. Its sturdy construction ensures long-lasting protection for your valuables in various environments.
- External Dimensions (W × D × H): 320mm × 280mm × 119mm / 12.6″ × 11.02″ × 4.69″
- Internal Dimensions (W × D × H): 312mm × 250mm × 115mm / 12.28″ × 9.84″ × 4.52″
- Case Color: Black
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Utilities, Instrumentation, Safety, Enclosures
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.69"
External Width - Imperial
12.6"
External Depth - Imperial
11.02"
Product Range
Advanced
Case Colour
Black
External Height - Metric
119mm
External Width - Metric
320mm
External Depth - Metric
280mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475