Print Page
Image is for illustrative purposes only. Please refer to product description.
1,919 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.062 |
10+ | Kč163.522 |
50+ | Kč152.737 |
100+ | Kč147.721 |
200+ | Kč138.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-17-2-TGG
Order Code1169629
Technical Datasheet
Impedance50ohm
Frequency Max18GHz
Product Overview
The 19-17-2-TGG Multicomp Pro Panel Mount SMA Straight Jack Receptacle with 2-hole flange features a gold-plated brass body, gold-plated beryllium copper center contact (solder cup),and PTFE insulation. Interface<lt/>B<gt/> <lt/>/B<gt/>is in accordance with MIL-STD-348A.
- Panel mount SMA straight jack receptacle with 2-hole flange
- Frequency range DC - 18GHz
- Impedance 50 ohm
- VSWR 1.23 max.
- Voltage rating 500V max.
- Temperature ange : -65°C to +165°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Frequency Max
18GHz
Technical Docs (1)
Alternatives for MP-19-17-2-TGG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002