Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.092 |
10+ | Kč91.793 |
25+ | Kč75.491 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1901116
Order Code1428271
Technical Datasheet
Audio Video Connector AHDMI Receptacle - Type A
Audio Video Connector BDVI Plug
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 1901116
1 Product Found
Product Overview
The 1901116 from Multicomp Pro is a HDMI female to DVI male converter adapter.
- Convert from 19 position plug
- Convert to 29 position receptacle
- Black housing
- Plastic connector body
- HDMI 19P female 30µ"/Au black shell G/F solder type
- DVI connector male 15µ"/Au solder for moulding type
- 1.2mm wire outer diameter
- Cable of 28AWG
- PE low density
- PVC material
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio
Technical Specifications
Audio Video Connector A
HDMI Receptacle - Type A
Product Range
-
Audio Video Connector B
DVI Plug
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035