Print Page
Image is for illustrative purposes only. Please refer to product description.
23,595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč16.051 |
50+ | Kč11.311 |
150+ | Kč9.631 |
250+ | Kč7.700 |
500+ | Kč7.298 |
1500+ | Kč6.922 |
2500+ | Kč6.521 |
5000+ | Kč6.195 |
Price for:Each
Minimum: 5
Multiple: 5
Kč80.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2227MC-16-03-09-F1IC is a high-quality DIP socket designed for reliable electronic connections. it features 16 contacts, a 2.54mm pitch, and a 7.62 mm length. constructed from durable phosphor bronze, it ensures robust performance and durability. ideal for various electronic applications, it provides secure and stable connections in compact spaces.
- 1A, 100V AC/DC rating
- Black PBT insulator
- 20mohm maximum contact resistance
- 1000Mohm minimum insulator resistance
- Operating temperature range from -55°C to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Alternatives for 2227MC-16-03-09-F1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
Product traceability