Print Page
Image is for illustrative purposes only. Please refer to product description.
1,144 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč124.397 |
10+ | Kč115.619 |
50+ | Kč107.844 |
100+ | Kč104.333 |
200+ | Kč98.063 |
Price for:Each
Minimum: 1
Multiple: 1
Kč124.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24-14-2-TGG
Order Code1169641
Technical Datasheet
Impedance50ohm
Frequency Max4GHz
Product Overview
The 24-14-2-TGG from Multicomp Pro is a SMB Straight Through Hole PCB Mount Jack Receptacle that features a gold-plated brass body, gold-plated beryllium copper centre contact and PTFE insulation.
- Through hole PCB mount SMB straight jack receptacle
- Impedance 50 ohm
- Voltage rating 335V max.
- Frequency range DC - 4GHz
- VSWR 1.3 max.
- Interface in accordance with MIL-STD-348A
- Operating temperature range -65°C to +165°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Frequency Max
4GHz
Technical Docs (1)
Alternatives for MP-24-14-2-TGG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002