Print Page
Image is for illustrative purposes only. Please refer to product description.
533 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
5+ | Kč67.967 |
25+ | Kč60.694 |
50+ | Kč58.687 |
100+ | Kč43.639 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No26.620.2001.50
Order Code3982919
Technical Datasheet
For Use WithFluorescent Lamps
Lamp Socket SizeT130
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 26.620.2001.50 is a T5/G5-base Lamp Holder with polycarbonate (PC) housing. This holder features PBT rotor and phosphor bronze contacts. A pair of lamp holders provides a lamp length tolerance compensation of 2mm. For use with fluorescent lamps.
- Operates up to 110°C
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
For Use With
Fluorescent Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
T130
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002