Print Page
Image is for illustrative purposes only. Please refer to product description.
657 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč240.266 |
5+ | Kč231.990 |
10+ | Kč203.650 |
15+ | Kč181.830 |
25+ | Kč164.023 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3004-W03400
Order Code1860700
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 3 Position Receptacle
Connector Type BFree End
No. of Positions3Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2CT3004-W03400 is a 1m 3-way waterproof Circular Cable Assembly with crimp socket to free end, panel mount. The connector is made of gold-plated copper alloy contact and nylon/GF, PBT body and 48 hours salt spray contact corrosion.
- IP67 and IP68 Protection rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500 cycles Minimum durability
- ≥500VAC/1 minute Breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type A
Circular 3 Position Receptacle
No. of Positions
3Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Alternatives for 2CT3004-W03400
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0743