Print Page
Image is for illustrative purposes only. Please refer to product description.
298 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč204.402 |
5+ | Kč197.129 |
10+ | Kč173.303 |
15+ | Kč154.744 |
25+ | Kč139.445 |
100+ | Kč136.686 |
150+ | Kč133.927 |
250+ | Kč131.168 |
Price for:Each
Minimum: 1
Multiple: 1
Kč204.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3016-W03401
Order Code1860738
Technical Datasheet
Connector Type ACircular 3 Position Plug
Connector to ConnectorCircular Plug to Free End
No. of Positions3Ways
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2CT3016-W03401 is a 1m 3-way Cable Assembly with plug to free end. The connector is made of black nylon/GF, 1μ-inch gold-plated over nickel-plated male pin. Black PVC over mould and natural TPU inner mould.
- IP67 Waterproof rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
Circular 3 Position Plug
No. of Positions
3Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072