Print Page
Image is for illustrative purposes only. Please refer to product description.
3,333 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč85.774 |
10+ | Kč80.256 |
25+ | Kč67.716 |
100+ | Kč53.671 |
150+ | Kč44.141 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MJ-0401A110
Order Code1876290
Technical Datasheet
Connector TypeCircular
Product Range-
Circular Connector Shell StyleRight Angle Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
Product Overview
The 2MJ-0401A110 is a 3-way 7.5A female DC Power Jack with tin plated brass contacts, black metal body and PCB termination. This Jack can be mounted on through hole PCB.
- 50mΩ Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Right Angle Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
-
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (1)
Alternatives for 2MJ-0401A110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007