Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2905A
Order Code9207031
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
62,421 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.614 |
10+ | Kč28.591 |
100+ | Kč20.340 |
500+ | Kč14.245 |
1000+ | Kč10.157 |
5000+ | Kč8.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2905A
Order Code9207031
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
Power Dissipation3W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar PNP Transistors
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
General purpose silicon planar PNP switching transistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
DC/DC Converters, RF Communications, Microwave
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
600mA
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Bipolar PNP Transistors
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
3W
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2N2905A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975