Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055
Order Code3378898
Product RangeMulticomp Pro Power NPN Transistor
Technical Datasheet
9,164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.735 |
10+ | Kč52.668 |
100+ | Kč40.880 |
500+ | Kč30.848 |
1000+ | Kč23.049 |
5000+ | Kč20.490 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055
Order Code3378898
Product RangeMulticomp Pro Power NPN Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation115W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Power NPN Transistor
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Silicon planar NPN transistor designed for general purpose switching and amplifier applications.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Power Supplies, Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
Multicomp Pro Power NPN Transistor
MSL
-
Collector Emitter Voltage Max
60V
Power Dissipation
115W
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N3055
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287