Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4871
Order Code1653693
Technical Datasheet
Repetitive Peak Forward Current Itrm1.5A
Peak Emitter Current1.5A
Valley Current Iv7mA
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2N4871 is a PN Unijunction Transistor designed for use in pulse and timing circuits, sensing circuits as well as thyristor trigger circuits.
- Power dissipation(Pd = 300mW)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Repetitive Peak Forward Current Itrm
1.5A
Valley Current Iv
7mA
No. of Pins
3 Pin
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Peak Emitter Current
1.5A
Transistor Case Style
TO-92
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belarus
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belarus
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212