Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.351 |
10+ | Kč161.515 |
25+ | Kč132.924 |
Product Information
Product Overview
That Waterproof RJ45 CAT5E Inline Adapter is engineered to provide robust and reliable Ethernet connectivity even in the most challenging environments. With an IP65/66/67 rating (when properly mated), this adapter ensures superior protection against dust, water, and harsh weather conditions, making it ideal for outdoor installations, industrial settings, and marine applications. Compatible with CAT5E Ethernet cables, this inline adapter facilitates seamless and secure Ethernet connections for a wide range of devices and equipment. Whether used in outdoor surveillance systems, industrial automation, or marine navigation systems, this adapter ensures reliable data transmission and connectivity. Featuring a maximum panel thickness of 3.5mm, this adapter offers versatility in installation, accommodating a variety of panel configurations and thicknesses. Its compact and low-profile design allows for easy integration into existing systems and enclosures, minimizing installation time and effort.
- Waterproof RJ45 CAT5E STP jack
- Black colour PPE housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecom, Communications & Networking, Consumer Electronics, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RJ45
RJ45
RJ45
Jack
Jack
No SVHC (21-Jan-2025)
RJ45
RJ45
Multicomp Pro RJ45 Adapter
8Ways
8Ways
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate