11,100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | Kč32.102 |
10+ | Kč25.331 |
25+ | Kč21.970 |
50+ | Kč20.139 |
100+ | Kč18.609 |
Product Information
Product Overview
This Waterproof Cap is a reliable solution designed to protect electrical components and connections in demanding environments. Featuring a screw-type design, this cap ensures a secure and watertight seal, safeguarding against moisture, dust, and other environmental factors. With a waterproof rating of IP67, this cap offers exceptional protection, making it suitable for use in a wide range of applications, including marine, automotive, outdoor lighting, and more. Whether exposed to rain, splashes, or immersion in water up to 1 meter depth for 30 minutes, this cap ensures reliable performance and long-lasting durability. Designed for convenience and versatility, this cap is compatible with panel thicknesses of up to 3.5mm, providing flexibility in installation and usage.
- IP67 rated waterproof cap for panel mount connectors
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Safety, Utilities
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Screw Cap
Plastic Body
No SVHC (25-Jun-2025)
IP67 Panel Mount Connectors
Multicomp Pro Waterproof Caps
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate