Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-0.75MMBLK100M
Order Code1333092
Technical Datasheet
22 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,708.891 |
5+ | Kč2,438.027 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč2,708.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-0.75MMBLK100M
Order Code1333092
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.6mm
Voltage Rating500V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3183Y-0.75MMBLK100M from Pro Power is a three core PVC insulated flexible mains cable. It is used as power supply cables in indoor small electrical instrument and as general cable in portable tools.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- Plain annealed copper wire
- Sheath material is PVC
- Jacket colour is black
- Operating temperature range from -15°C to 70°C
- Conductor cross sectional area is 0.75mm², nominal DC resistance is 26ohm/Km
- Inner diameter is 2.3mm, outer diameter is 6.6mm
- 24/0.2mm stranding, 66mm minimum bend radius
- Rated voltage of 300V/500V, current rating is 6A
- Reel length is 100m
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.6mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3183Y-0.75MMBLK100M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9