Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP 235
Order Code2800978
Product RangeMP235
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,177.947 |
3+ | Kč2,025.962 |
5+ | Kč1,853.663 |
10+ | Kč1,675.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,177.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP 235
Order Code2800978
Product RangeMP235
Technical Datasheet
Product RangeMP235
SVHCTo Be Advised
Product Overview
Operating temperature: -20°C to 100°C
- Cable reel dimensions (HxD): 295x204mm
- Cable size 3 x 0.75: diameter cable 6.7mm, capacity = 60m
- Cable size 3 x 1.0: diameter cable 7.1mm, capacity = 53m
- Cable size 3 x 1.5: diameter cable 8.2mm, capacity = 40m
- Cable size 3 x 2.5: diameter cable 10.1mm, capacity = 26m
- Cable size 3 x 4.0: diameter cable 11.7mm, capacity = 19m
- Operating temperatures: -20°C to 100°C
Notes
Cable diameters taken from H05VV-F // PVC Type TI2 cable specification and may vary per manufacturer – all are 3 core cable.
Technical Specifications
Product Range
MP235
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1