Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP 380
Order Code2800980
Product RangeMP380
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,464.932 |
3+ | Kč5,182.280 |
5+ | Kč4,847.964 |
10+ | Kč4,750.904 |
15+ | Kč4,654.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,464.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP 380
Order Code2800980
Product RangeMP380
Technical Datasheet
Product RangeMP380
SVHCTo Be Advised
Product Overview
Being impervious to chemicals, petrol and oil, this hand wound cable reel is ideally suited to environments where such substances are prevalent. With an operating temperature of -20°C to +100°C and being weather resistant this reel can cope with the most inhospitable conditions.
- Cable reel dimensions (HxDia): 380x291mm
- Cable size 3 x 0.75: diameter cable 6.7mm, capacity = 110m
- Cable size 3 x 1.0: cable: 7.1mm, capacity: 195m
- Cable size 3 x 1.5: cable: 8.2mm, capacity: 146m
- Cable size 3 x 2.5: cable: 10.1mm, capacity: 96m
- Cable size 3 x 4.0: cable: 11.7mm, capacity: 71m
- Operating temperature: -20°C to 100°C
Notes
Cable diameters taken from H05VV-F // PVC Type TI2 cable specification and may vary per manufacturer – all are 3 core cable.
Technical Specifications
Product Range
MP380
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP 380
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2