10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč227.977 |
5+ | Kč217.193 |
10+ | Kč207.412 |
Product Information
Product Overview
The 509-0003 is a large size ESD Safe Gloves with dotted palm and fingers. The palm is made of polyvinylchloride (PVC) with 100% cotton lining. It has a non-slip silicone coated surface with delicate round tip finishing. It is manufactured from an elastic, non-bright processed fabric containing a continuous filament knitted with a carbon core. The glove with silicone dotted palm and fingers have excellent sweat absorbency and are extremely comfortable due to the use of 100% cotton lining in their manufacture. The back of the glove is made from100% polyester with conductive carbon line every 10mm.
- PVC Dotting palm non-slip properties
- Good elasticity
- Excellent sweat
- Washable
- Absorbency
- Good ventilation
- Delicate round tip finishing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
-
L
PVC (Polyvinylchloride)
-
Full
White
Multicomp ESD PVC Gloves
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate