Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5A BLK
Order Code5078131
Technical Datasheet
Connector TypeStandard Power Entry
Current Rating5A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 5A BLK
1 Product Found
Product Overview
The 5A BLK is a quick fit standard Power Entry Plug made up of robust nylon. The plugs have a screwless cordgrip which makes installation quick and easy.
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Standard Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
5A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04506