Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2630
Order Code2478798
Product Range2260B Series
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,949.538 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,949.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-2630
Order Code2478798
Product Range2260B Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating360W
Supply Voltage Min110V
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product Range2260B Series
Plug TypeEU, SWISS, UK
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 72-2630 is a 3-channel DC Power Supply with low noise and ripple. The remote measurement terminal compensates the voltage drop of the wire.
- Complete digital control/programmable
- 10mV / 1mA resolution
- CV/CC constant voltage and constant current modes
- Five sets of parameters can be stored and recalled
- Over-Current Protection, output ON/OFF control and panel LOCK function
- Industrial grade, with load for a long time
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Power Management, Industrial
Contents
User manual, Power cord (1.2M, 1 UK plug & 1 EURO plug)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
230V
Product Range
2260B Series
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
110V
Manufacturer Warranty
3 Years
Plug Type
EU, SWISS, UK
Alternatives for 72-2630
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8