Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1556
Order Code2688569
Also Known AsGTIN UPC EAN: 3760122595521
Technical Datasheet
19 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.004 |
25+ | Kč151.734 |
100+ | Kč144.210 |
250+ | Kč139.194 |
500+ | Kč136.435 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1556
Order Code2688569
Also Known AsGTIN UPC EAN: 3760122595521
Technical Datasheet
Current Rating20A
Jaw Opening Max22mm
Product Overview
The 76-1556 from Tenma is a blue colour alligator clip with 4mm banana (female) jack (socket). It is used for general purpose electric testing by grasping conductive parts. It features electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II/1000V CAT III/600V CAT IV, reinforced insulation, 20A (at +40°C).
- Optimum jaw design to clench well a lot of various items as bar, wire, screw, PCB pin etc
- IP2X touch proof protection on jaws when closed and 4mm banana female to prevent accidental contact
- Overall length is 91mm
- Overall width is 23mm
- Maximum jaw opening is 22mm
- Operating temperature range from -20°C to +80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Current Rating
20A
Jaw Opening Max
22mm
Technical Docs (2)
Alternatives for 76-1556
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023