Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč430.874 |
5+ | Kč366.168 |
10+ | Kč348.863 |
25+ | Kč318.516 |
50+ | Kč276.382 |
Price for:Pack of 360
Minimum: 1
Multiple: 1
Kč430.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827319
Order Code1717325
Technical Datasheet
Label TypeIdentification
Label Height13mm
Label Dimensions13mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendSerial No (+ Blank Space Underneath)
Label ColourBlack on White
Pack Quantity350
Product Range-
Product Overview
The 7827319 is a black on white self-adhesive write-on Identification Label with made of nylon cloth.
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
Applications
Security, Safety
Technical Specifications
Label Type
Identification
Label Dimensions
13mm x 38mm
Label Diameter
-
Label Legend
Serial No (+ Blank Space Underneath)
Pack Quantity
350
Label Height
13mm
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16