Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč430.874 |
5+ | Kč366.168 |
10+ | Kč348.863 |
25+ | Kč318.516 |
50+ | Kč276.382 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
Kč430.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827326
Order Code1717334
Technical Datasheet
Label Dimensions16mm x 38mm
Label Height16mm
Label Width38mm
Pack Quantity350
Product Overview
TESTED FOR ELECTRICAL SAFETY adhesive labels for industrial, warehouse, QA and safety marking needs. The removable adhesive remains firmly in place until removed and will easily adhere to clean, dry surfaces. The backing card provides a firm and reliable writing surface for neat and legible marking.
- Each pack contains 350 labels
- Dimensions: 16x38mm
Technical Specifications
Label Dimensions
16mm x 38mm
Label Width
38mm
Label Height
16mm
Pack Quantity
350
Technical Docs (1)
Alternatives for 7827326
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007