Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,228.418 |
Product Information
Product Overview
This Multicomp Pro 82-10773 video converter can convert the source signals of CVBS, VIDEO and S-VIDEO into VGA signal. With adoption of advanced video straight-through technology, the source signals of BNC, AV and S-VIDEO can be converted into progressive scanning vga signal without any data loss. What is more, the parameters of the program source such as brightness and contrast are adjustable. It supports plug-and-play, no driver program installation is needed.
- Supported conversion: from CVBS or S-VIDEO signal into frequency multiplication processed high-resolution VGA signal.
- Input signal formats are supported: CVBS, S-VIDEO and VGA. Also automatic identification of PAL and NTSC is supported.
- Output resolution: 800×600 @ 60/75Hz; 1024×768 @ 60Hz; 1280×1024 @ 60Hz; 1600×1200 @ 60Hz
- Output resolution(16:9/16:10 screen):1280×720 @ 60Hz; 1366 × 768 @ 60Hz; 1440 × 900 @ 60Hz;
- Output resolution(16:9/16:10 screen):1600 × 900 @ 60Hz;1680×1050 @ 60Hz; 1920 × 1080 @ 60Hz; 1920 × 1200 @ 60Hz
- Adjustable brightness, contrast, colour saturation and hue.
Applications
Computer Peripherals, Education, Graphics Boards, Hobby & Education, Imaging, Video & Vision, Public, Video & Vision
Contents
x1 Converter; x1 Power supply cable SV/1A; x1 User manual
Notes
Power: please use 5-12V DC power supply, otherwise the product may not work normally or may get burnt.
Technical Specifications
BNC, S-Video, VGA
Multicomp Pro VGA Video Converters
VGA
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate