Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč871.530 |
Product Information
Product Overview
This Multicomp Pro 83-22045 is a USB-C to USB 3.0 with HDMI and Type-C charging port hub. The USB3.0 port allows you to connect a USB device to a host computer or another hub, the USB-C female port can charge for the host computer and supple power for the adapter at the same time, and the HDMI port (DP Altmode) allows you to connect an extra monitor so that you can watch videos or slideshows on a big screen. It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices.
- High Power Conversion Efficiency means low power consumption and low heating 98.2%@Vin=5V; 92.5% @Vin=20V
- The power can guarantee uninterrupted working of USB-A SSD and U Disk when the Vin is in 5~20V
- Supports USB-C male input and HDMI, USB-A and USB-C female output
- Support HDMI resolution up to 4Kx2K@30Hz, 10.2Gbps Bandwidth
- Multiple USB-C interfaces support plug and play, hot swap
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Notes
When the current of the connected USB device is higher than the above listed current, the USB device will get disconnected while plugging the PD adapter and reconnect in a few seconds
Technical Specifications
USB 3.1 Type C Plug
Multicomp Pro USB-C to HDMI Converters
HDMI, USB 3.0 Type A, USB 3.0 Type C Receptacle
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate