Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22080
Order Code3920298
Product RangeMulticomp Pro USB-C to DVI Converters
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč385.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč385.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22080
Order Code3920298
Product RangeMulticomp Pro USB-C to DVI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToDVI-D Receptacle
Product RangeMulticomp Pro USB-C to DVI Converters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22080 is the USB-C to DVI adapter (DP Altomde) allows you to connect an extra monitor with DVI port to your Macbook, Chromebook. You can watch videos or slideshows together on the big screen.
- Supports USB-C input and DVI output
- Supports DisplayPort 1.2 Altmode
- Supports DVI 225MHz/2.25Gbps per channel (6.75Gbps all channel) bandwidth
- Supports DVI video resolution max up to 1080p
- USB bus power (no external power supply)
- Colour: Whit
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to DVI Converters
Convert To
DVI-D Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03