Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč788.264 |
25+ | Kč727.822 |
50+ | Kč664.369 |
100+ | Kč647.064 |
250+ | Kč618.473 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč788.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8465-0232-ORG
Order Code1904726
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourOrange
Internal Diameter19.05mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Orange
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.05mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454507
Product traceability