Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.900 |
25+ | Kč44.392 |
50+ | Kč42.134 |
100+ | Kč40.128 |
250+ | Kč37.118 |
500+ | Kč35.614 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-238-RC
Order Code2534984
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMicro
Impedance8ohm
Power Rating Nom500mW
External Width - Metric11mm
Sensitivity (dB)89dB
Resonant Frequency600Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions11mm x 15mm x 3mm
External Width - Imperial0.433"
Frequency Response Min600Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric3.8mm
External Length - Imperial0.591"
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Micro
Power Rating Nom
500mW
Sensitivity (dB)
89dB
Sound Pressure Level (SPL)
89dB
Product Dimensions
11mm x 15mm x 3mm
Frequency Response Min
600Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
15mm
External Length - Imperial
0.591"
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
500mW
Impedance
8ohm
External Width - Metric
11mm
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.433"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1W
External Depth - Metric
3.8mm
External Depth - Imperial
0.15"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002