360 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.320 |
5+ | Kč87.780 |
Product Information
Product Overview
AE0033759 pre-filter is a high-quality filtration solution designed to capture larger particles and extend the lifespan of primary filters. Measuring 365mm x 175mm x 5mm, this pre-filter is ideal for use in HVAC systems, air purifiers, or other filtration applications. It effectively traps dust, dirt, and debris, preventing clogging and reducing maintenance frequency for the main filter. With its durable construction, the AE0033759 Pre-Filter provides reliable protection, ensuring cleaner air and improved system efficiency. Perfect for both residential and industrial environments, it ensures long-lasting performance and optimal filtration.
- 365x175x5mm pre-filter used with MP740529 and MP740530 soldering fume extractor
- Used for the main filtration volume of particles, wool debris
- G4 filter grade (EU4), 90% arrestance - high level pre-filtration
Notes
The main filtration volume of particles, wool debris
Technical Specifications
Pre-Filter
-
Fume Extractors
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate