Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT3216120A5T
Order Code4222239
Product RangeAMANT Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.887 |
10+ | Kč37.620 |
25+ | Kč30.096 |
50+ | Kč25.080 |
100+ | Kč23.199 |
500+ | Kč21.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAMANT3216120A5T
Order Code4222239
Product RangeAMANT Series
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMANT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AMANT3216120A5T is a LTCC multi layer ceramic diplexer- 3216 (1206) size. Suitable for 2400 ~ 2500MHz working frequency, Bluetooth, wireless LAN and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain, 2 maximum VSWR
- SMD with a small dimension of 3.2 X 1.6 X1.2 mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- Automotive AEC-Q200 qualified
- Operating temperature range from -55 to +125℃
Technical Specifications
Centre Frequency
2.45GHz
Product Range
AMANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094