Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.737 |
10+ | Kč9.982 |
25+ | Kč8.502 |
Product Information
Product Overview
The BL-31(EGW)(EGW)-2 is a Dual LED Lamp with Holder offers bright Red and Green illumination in a compact and durable design, ideal for a variety of electronic applications. With a space-saving footprint of 4.3 × 9.6 × 8.2mm, it fits seamlessly into modern circuit layouts. Both LEDs are built using reliable AlInGaP chip technology, providing high luminous efficiency with a low forward current of just 30mA. The white diffused lens ensures uniform light dispersion and soft visibility, making it perfect for status indicators, control panels, and custom electronics.
- Red and green LEDs housed together with integrated holders.
- Compact Size design for space-constrained applications.
- Both LEDs use AlInGaP for high efficiency and stability.
- White diffused lens for wide-angle, soft light output.
- Operates at just 30mA, suitable for low-power designs.
- Pre-mounted in holders for quick, error-free assembly.
- Diffused lens prevents glare and enhances visibility from various angles.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
Green, Red
Through Hole
R 20mA, G 20mA
R 2.1V, G 2.3V
9.6mm
Multicomp Pro LED Lamps
2LEDs
T-1 (3mm)
R 70mcd, G 20mcd
90°
4.3mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate